text.skipToContent text.skipToNavigation

Manufacturer Part #

RBB50DHHT

100 Position ( 2 x 50 ) 1.27 mm Staggered Dip Solder Dual Readout Card Edge

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins RBB50DHHT - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 100
Pitch: 1.27 mm
Termination: Solder Pins/Tails
Mounting Method: Flush Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$122.80
USD
Quantity
Unit Price
10
$12.28
30
$12.16
40
$12.13
100
$12.03
150+
$11.94
Product Variant Information section