text.skipToContent text.skipToNavigation

Manufacturer Part #

6469028-1

40 Position 2.5 mm Receptacle Right Angle Through Hole Z-PACK HM-Zd Connector

Product Specification Section
TE Connectivity 6469028-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 40
No of Rows: 4
Pitch: 2.5 mm
Termination: Press-fit
Material: Polyester
Contact Plating: Matte-Tin
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 6469028-1 is a 2.5 mm 40 Position Receptacle Right Angle Through Hole Z-PACK HM-Zd Connector.

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Right Angle
  • Shield Material = Phosphor bronze
  • Module Length (mm [in]) = 24.90 [0.980]
  • Interface Type = HM-Zd
  • Termination Method = Press Fit
  • Termination End Plating = Tin over Nickel
  • Number of Positions = 40
  • Contact Type = Socket
  • Contact Termination Type = Through Hole
  • Contact Configuration = ACTION PIN Post
  • Contact Base Material = Copper-Nickel-Silicon

 

 

Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$8.97
USD
Quantity
Unit Price
1
$8.97
5
$8.85
20
$8.74
50
$8.67
125+
$8.54