text.skipToContent text.skipToNavigation

Manufacturer Part #

516-056-000-502

Housing for Non-Gendered Contacts Connector 56 position with 3.81 mm pitch

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
EDAC 516-056-000-502 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Receptacle
No of Positions: 56
No of Rows: 9
Pitch: 3.81 mm
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 8.5A
Color: Green
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.25
USD
Quantity
Unit Price
25
$8.17
50
$8.13
75
$8.10
125
$8.06
250+
$7.99
Product Variant Information section