Manufacturer Part #
2143310-3
IMP100S,H,RA2P16C,UG,LEW39,5.5
Product Specification Section
TE Connectivity 2143310-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2143310-3 - Technical Attributes
Attributes Table
Type: | Board to Board (Backplane) |
No of Positions: | 96 |
No of Rows: | 6 |
Termination: | Press-fit |
Material: | Liquid Crystal Polymer |
Contact Plating: | Gold |
Current Rating: | 0.75A |
Operating Temp Range: | -55°C to +85°C |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
314
Germany (Online Only):
314
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
16
$8.56
32
$8.51
64
$8.46
80
$8.45
240+
$8.35
Product Variant Information section
Available Packaging
Package Qty:
16 per Tube
Mounting Method:
Through Hole