text.skipToContent text.skipToNavigation

Manufacturer Part #

09030006262

DIN 41612 Connectors 50 Ohm Female Coax

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
HARTING 09030006262 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 1
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
510
USA:
510
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.63
USD
Quantity
Web Price
1
$9.63
5
$9.50
20
$9.39
50
$9.31
125+
$9.17
Product Variant Information section