Manufacturer Part #
009159005001106
9159 Series 5 Way 2 mm Pitch End to End Board to Board 1 Piece Card Connector
Product Specification Section
KYOCERA AVX 009159005001106 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009159005001106 - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
Style/Orientation: | Straight |
No of Positions: | 5 |
No of Rows: | 1 |
Pitch: | 2 mm |
Termination: | Push Pull |
Material: | Nylon |
Contact Plating: | Tin |
Current Rating: | 3A |
Operating Temp Range: | -40°C to +125°C |
Voltage Rating: | 300V |
Color: | White |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
750
$0.70
1,500
$0.69
2,250+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel