text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ1-3543N

SJ1 Series 3.5 mm 12 V Right Angle Through Hole Stereo Audio Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Same Sky - CUI Devices SJ1-3543N - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: No
Mating Type: Push Pull
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Copper Alloy
Color: Black
Insulation Resistance: 100µΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Kinked Pin
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.00
USD
Quantity
Unit Price
100
$0.83
300
$0.81
500
$0.80
1,000
$0.79
2,000+
$0.77
Product Variant Information section