Manufacturer Part #
SJ1-3525NG
3.50 mm Through Hole Right Angle 12 V 1 A Female Phono Jack
Product Specification Section
Same Sky - CUI Devices SJ1-3525NG - Product Specification
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
Same Sky - CUI Devices SJ1-3525NG - Technical Attributes
Attributes Table
Type: | Phone-Jack |
Signal Line: | Stereo |
Gender: | Female |
No of Positions: | 3 |
Shielding: | No |
Mating Type: | Push Pull |
Rated Voltage: | 12V |
Rated Current: | 1A |
Contact Material: | Brass |
Color: | Black |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Withstand Voltage: | 500VAC |
Termination: | Solder |
Operating Temp Range: | -35°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,240
USA:
2,240
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
140
$0.61
420
$0.585
700
$0.575
2,100
$0.555
3,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
140 per Tray
Mounting Method:
Through Hole