Manufacturer Part #
350180
Female Receptacle 3 Contact Push Pull Through Hole Test Probe Connector
Product Specification Section
TE Connectivity 350180 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 350180 - Technical Attributes
Attributes Table
Gender: | Female |
No of Positions: | 3 |
Mating Type: | Push Pull |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
1
$4.71
15
$4.50
40
$4.38
100
$4.27
250+
$4.04
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole