text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS4M19G53-B0

CSTLS 4.190 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTLS4M19G53-B0 - Technical Attributes
Attributes Table
Operating Frequency: 4.19MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$42.80
USD
Quantity
Unit Price
500
$0.0856
1,500
$0.083
2,000
$0.0823
5,000
$0.0802
7,500+
$0.0782
Product Variant Information section