text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTCR7M37G53-R0

CSTCR 7.370 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Murata CSTCR7M37G53-R0 - Technical Attributes
Attributes Table
Operating Frequency: 7.37MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Operating Temp Range: -20°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
327,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$354.00
USD
Quantity
Web Price
3,000
$0.118
6,000
$0.116
9,000
$0.114
12,000
$0.113
15,000+
$0.11
Product Variant Information section