text.skipToContent text.skipToNavigation

Manufacturer Part #

XLP73V062.500000X

LVPECL Crystal Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLP73V062.500000X - Technical Attributes
Attributes Table
Oscillator Type: VCXO
Operating Frequency: 62.5MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 120mA
Load Capacitance: 15pF
Output Type: LVPECL
Operating Temp Range: -20°C to +70°C
Duty Cycle-Max: 55%
Dimension: L  7.5mm x W  5.2mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$300.00
USD
Quantity
Web Price
200
$1.50
400
$1.47
600
$1.46
800
$1.45
1,000+
$1.41
Product Variant Information section