text.skipToContent text.skipToNavigation

Manufacturer Part #

XLL535156.250000I

XL Series 156.250000Mhz 3.3V 50ppm 5.0 X 3.2mm -40C to 85C Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLL535156.250000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 156.25MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 100mA
Load Capacitance: 15pF
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: L  5.15mm x W  3.35mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$294.00
USD
Quantity
Unit Price
100
$2.94
200+
$2.89
Product Variant Information section