Manufacturer Part #
XLL530148.500000X
FXO-LC53 Series 148.5 MHz 5x3.2mm 3.3 V ±100 ppm SMT XpressO Crystal Oscillator
Product Specification Section
Renesas XLL530148.500000X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
02/08/2022 Details and Download
Description of Change:Renesas is changing to a new lid supplier, Wanotec (Japan) as a result of the current lid supplier, Kostec (Korea) will discontinue the business and the support will extend up to end of February 2022. The existing lid supplies are expect to deplete by the followingdates.Reason for Change:The current lid supplier will discontinue the business by end February 2022.
Part Status:
Active
Active
Renesas XLL530148.500000X - Technical Attributes
Attributes Table
Operating Frequency: | 148.5MHz |
Frequency Stability: | ±100ppm |
Supply Voltage: | 3.3V |
Operating Temp Range: | -20°C to +70°C |
Dimension: | L 5mm x W 3.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$2.67
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount