text.skipToContent text.skipToNavigation

Manufacturer Part #

XLL528200.000000X

XLL Series 200 MHz, LVDS 2.5V, 20 ppm Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLL528200.000000X - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 200MHz
Frequency Stability: ±20ppm
Supply Voltage: 2.5V
Supply Current: 34mA
Load Capacitance: 15pF
Output Type: LVDS
Operating Temp Range: 20°C to 70°C
Duty Cycle-Max: 55%
Dimension: L  5.15mm x W  3.35mm x H  1.4mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$785.00
USD
Quantity
Unit Price
500+
$1.57
Product Variant Information section