Manufacturer Part #
XLL335125.000000K
XL Series 125 MHz XO Standard ±50ppm 100 mA 3.3V LVDS Oscillator
Product Specification Section
Renesas XLL335125.000000K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas XLL335125.000000K - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 125MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 3.135V to 3.465V |
Supply Current: | 40mA |
Output Type: | LVDS |
Operating Temp Range: | -40°C to +105°C |
Duty Cycle-Max: | 53% |
Rise Time: | 400ps |
Fall Time: | 400ps |
Dimension: | L 3.2mm x W 2.5mm x H 1mm |
No of Terminals: | 6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,000+
$1.85
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Surface Mount