text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH335002.048000I

HCMOS Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Renesas XLH335002.048000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 2.048MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 32mA
Load Capacitance: 15pF
Output Type: HCMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: L  3.3mm x W  2.6mm x H  1mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,780.00
USD
Quantity
Web Price
2,000+
$1.39
Product Variant Information section