text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-8018CE 4.9152M-TJHPA3

4.9152M-TJHPA3 OSC 1.8V~3.3V +/-50PPM -40~105C

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code:
Product Specification Section
Epson Electronics America SG-8018CE 4.9152M-TJHPA3 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 4.9152MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V to 3.3V
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +105°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  3.2mm x W  2.5mm x H  1.1mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.25
USD
Quantity
Unit Price
250
$0.565
500
$0.56
750
$0.55
1,250+
$0.535