text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-8018CA 40.0000M-TJHPA3

SG-8018CA Series 40 MHz 3.3 V ±50 ppm -40°C to +105°C SMT Crystal Oscillator

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code: 2206
Product Specification Section
Epson Electronics America SG-8018CA 40.0000M-TJHPA3 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 40MHz
Frequency Stability: ±50ppm
Supply Voltage: 1.8V to 3.3V
Supply Current: 3.8mA
Symmetry: 45% to 55%
Load Capacitance: 15pF
Output Type: CMOS
Operating Temp Range: -40°C to +105°C
Rise Time: 6ns
Fall Time: 6ns
Dimension: L  7mm x W  5mm x H  1.3mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.75
USD
Quantity
Web Price
250
$0.695
500
$0.675
750
$0.665
1,000
$0.66
1,250+
$0.635