text.skipToContent text.skipToNavigation

Manufacturer Part #

SG-8002CA 40.0000M-PHCL3

5.0V/50%VDD +/-100PPM Standard Clock Oscillator

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Epson Electronics America SG-8002CA 40.0000M-PHCL3 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 40MHz
Frequency Stability: ±100ppm
Supply Voltage: 5V
Supply Current: 45mA
Symmetry: 40% to 60%
Load Capacitance: 25pF
Output Type: CMOS
Operating Temp Range: -20°C to +70°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  7mm x W  5mm x H  1.4mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Web Price
250+
$3.66
Product Variant Information section