Manufacturer Part #
SG-310SEF 27.0000ML0
SG-310 Series 27 MHz 1.8V 3.2 x 2.5mm Crystal Oscillator
Product Specification Section
Epson Electronics America SG-310SEF 27.0000ML0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Epson Electronics America SG-310SEF 27.0000ML0 - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 27MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 1.8V |
Supply Current: | 2mA |
Symmetry: | 40% to 60% |
Load Capacitance: | 15pF |
Output Type: | CMOS |
Operating Temp Range: | -40°C to +85°C |
Rise Time: | 4ns |
Fall Time: | 4ns |
Dimension: | L 3.2mm x W 2.5mm x H 1.05mm |
No of Terminals: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount