text.skipToContent text.skipToNavigation

Manufacturer Part #

FT5HNBPK20.0-T1

T5HN Series 20 MHz 2.5 ppm 3.3V+-5% -30 To +85 C 5x3.2mm Oscillator

ECAD Model:
Mfr. Name: Fox
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Fox FT5HNBPK20.0-T1 - Technical Attributes
Attributes Table
Oscillator Type: TCXO
Operating Frequency: 20MHz
Frequency Stability: ±2.5ppm
Supply Voltage: 3.3V
Supply Current: 6mA
Operating Temp Range: -30°C to +85°C
Dimension: L  5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,450.00
USD
Quantity
Unit Price
1,000+
$1.45
Product Variant Information section