Manufacturer Part #
XLH73V271.000000X
Standard Clock Oscillators 271 MHz, HCMOS 3.3V, 50 ppm APR
Product Specification Section
Renesas XLH73V271.000000X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas XLH73V271.000000X - Technical Attributes
Attributes Table
Load Capacitance: | 15pF |
Operating Frequency: | 271MHz |
Operating Temp Range: | -20°C to +70°C |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 7.5mm x W 5.2mm |
No of Pins: | 6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
500
$4.80
1,000
$4.72
1,500+
$4.64
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Surface Mount