text.skipToContent text.skipToNavigation

Manufacturer Part #

TSX-3225 19.2000MF20X-W6

TSX-3225 Series 19.2 MHz +/-20ppm Stab +/-10ppm Tol -40C 85C Crystals

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America TSX-3225 19.2000MF20X-W6 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 19.2MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 200µW
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  2.5mm x D  0.6mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$342.00
USD
Quantity
Unit Price
2,000+
$0.171
Product Variant Information section