Manufacturer Part #
FC4SDCBMF11.0592-T1
C4SD Series 11.0592 MHz ±30 ppm 20 pF -20 to +70°C 11.70 x 5 mm SMT Crystal
Product Specification Section
Fox FC4SDCBMF11.0592-T1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fox FC4SDCBMF11.0592-T1 - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 11.0592MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 60Ω |
Drive Level: | 0.1mW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 11.7mm x W 5mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.106
2,000
$0.104
3,000
$0.103
4,000
$0.102
5,000+
$0.099
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount