text.skipToContent text.skipToNavigation

Manufacturer Part #

FC-135 32.7680KA-AG0

FC-135 Series 32.768 kHz ±20 ppm Tolerance 7 pF -40° to 85°C SMT Crystal

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Epson Electronics America FC-135 32.7680KA-AG0 - Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 65kΩ
Drive Level: 0.5µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
47,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
3,000+
$0.24
Product Variant Information section