text.skipToContent text.skipToNavigation

Manufacturer Part #

FA-238 24.0000MA25Z-C0

FA-238 Series 24 MHz ±20 ppm -40 to +85°C 3.2 x 2.5 x 0.7 mm SMT Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Epson Electronics America FA-238 24.0000MA25Z-C0 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 24MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +75°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 200µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$108.00
USD
Quantity
Web Price
1,000
$0.108
2,000
$0.105
3,000
$0.104
4,000
$0.103
5,000+
$0.10
Product Variant Information section