Manufacturer Part #
ECS-271.2-10-37Q-ES-TR
ECX-1637Q Series 27.12 MHz 10 pF ±30 ppm -40 to +125°C SMT Miniature Crystal
Product Specification Section
ECS Inc. ECS-271.2-10-37Q-ES-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ECS Inc. ECS-271.2-10-37Q-ES-TR - Technical Attributes
Attributes Table
Load Capacitance: | 10pF |
Operating Frequency: | 27.12MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +125°C |
ESR (Equivalent Series Resistance): | 80Ω |
Drive Level: | 10µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 2mm x W 1.6mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount