Manufacturer Part #
E1SCA18-7.3728M TR
E1SCA Series 7.3728 MHz ±50 ppm 18 pF -40 to +85°C SMT Quartz Crystal Resonator
Product Specification Section
Ecliptek E1SCA18-7.3728M TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ecliptek E1SCA18-7.3728M TR - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 7.3728MHz |
Frequency Tolerance: | ±50ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 120Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 1mW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 13.3mm x W 4.85mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1,000
$0.13
2,000
$0.128
3,000
$0.127
4,000
$0.126
5,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount