text.skipToContent text.skipToNavigation

Manufacturer Part #

CX2016DB16000H0FLNC1

CX2016 Series 16MHz 10ppm 12pF 200 Ohms 4-SMD Crystal

ECAD Model:
Mfr. Name: Kyocera International
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
Kyocera International CX2016DB16000H0FLNC1 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 16MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -30°C to +85°C
ESR (Equivalent Series Resistance): 200Ω
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: 2 x 1.6 x 0.4 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,245.00
USD
Quantity
Web Price
3,000+
$0.415
Product Variant Information section