text.skipToContent text.skipToNavigation

Manufacturer Part #

CM315D32768HZFT

CM315D Series 32.768kHz ±5 ppm 12.5 pF -40 to +85 °C Surface Mount Crystal

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
CITIZEN FINEDEVICE CM315D32768HZFT - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±5ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$558.00
USD
Quantity
Unit Price
3,000
$0.186
6,000
$0.184
9,000+
$0.181
Product Variant Information section