text.skipToContent text.skipToNavigation

Manufacturer Part #

ABM8-16.000MHZ-B2-T

ABM8 Series 16 MHz ±20 ppm 18 pF -20 to +70 °C Ultra Miniature Ceramic Crystal

Product Specification Section
Abracon ABM8-16.000MHZ-B2-T - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 16MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 70Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications

The ABM8 Series 16 MHz ±20 ppm 18 pF -20 to 70°C SMT Miniature Ceramic Crystal

Features:

  • Low in height; suitable for thin equipment, 0.7mm max
  • Seam sealed package assures high reliability
  • Tight tolerance and stability available
  • Suitable for RoHS reflow
  • Available for fundamental and 3rd over tone mode

Applications:

  • High density applications
  • Modems, communication and test equipment
  • PMCIA, Wireless applications
Pricing Section
Global Stock:
75,000
USA:
41,000
Germany (Online Only):
34,000
23,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.00
USD
Quantity
Unit Price
1,000
$0.172
2,000
$0.17
3,000
$0.168
4,000
$0.167
5,000+
$0.164