Manufacturer Part #
ABM3B-19.200MHZ-10-1-U-T
ABM3B Series 19.2 MHz ±10 ppm 10 pF -10 to +60 °C Surface Mount Ceramic Crystal
Product Specification Section
Abracon ABM3B-19.200MHZ-10-1-U-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ABM3B-19.200MHZ-10-1-U-T - Technical Attributes
Attributes Table
Load Capacitance: | 10pF |
Operating Frequency: | 19.2MHz |
Frequency Tolerance: | ±10ppm |
Operating Temp Range: | -10°C to +60°C |
Mounting Method: | Surface Mount |
Features & Applications
The ABM3B Series 19.2 MHz ±10 ppm 10 pF -10 to +60 °C Surface Mount Ceramic Crystal
Features:
- Available for fundamental mode and 3rd over tone mode (up to 125MHz)
- Suitable for RoHS reflow
- Available for tight stability
- Seam sealed package assures high reliability
Applications:
- Cellular telephones, Pagers
- Com munication and Test equipment
- High Density applications
- PCMCIA and wireless applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount