9HT10-32.768KEZF-T in Reel by TXC | Crystals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

9HT10-32.768KEZF-T

9HT10 Series 3 x 1.5 x 0.85 mm 32.768 kHz ±10 ppm 12.5 pF Ceramic Crystal

ECAD Model:
Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TXC 9HT10-32.768KEZF-T - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
3,000+
$0.37
Product Variant Information section