Manufacturer Part #
53-77-2ACG
TO-3 Package Thermally Conductive Silicone Rubber Insulator
Boyd 53-77-2ACG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Boyd 53-77-2ACG - Technical Attributes
Type: | Insulator |
Material: | Silicon Rubber |
Mounting Method: | Through Hole |
Features & Applications
Boyd is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 53-77-2 / 034744 is a Thermalsil™ III silicone rubber insulator. The newest Thermalsil™ III formula has improved thermal conductivity, providing excellent thermal resistance. It is used as an electrically-isolating interface material. Thermalsil™ III eliminates the need for grease and conforms to mounting surfaces under clamping pressure for optimum conductivity. The 034744 is mostly used for TO-220 packaging.
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole