text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-54400K-C1-R0

40 x 40 x 14.5 mm 4.6° C/W Black Anodized Straight Fin BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-54400K-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 4.6°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Square
Color: Black
Dimension: H  14.5mm x L  40mm x W  40mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.34
USD
Quantity
Unit Price
1
$6.34
5
$6.29
20
$6.21
40
$6.17
100+
$6.08
Product Variant Information section