text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-52310B-C1-R0

maxiFLOW Series 31 x 31 x 7.5 mm 6.9° C/W Blue Anodized BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-52310B-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 6.9°C/W
Material: Aluminum
Material Finish: Blue Anodized
Fin Style: Angled Fin
Shape: Square
Color: Blue
Dimension: H  7.5mm x L  31mm x W  31mm
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.73
USD
Quantity
Unit Price
1
$6.73
4
$6.65
15
$6.57
40
$6.51
100+
$6.41
Product Variant Information section