text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-52230G-C1-R0

maxiFLOW Series 23 x 23 x 12.5 mm 6.7° C/W Blue Anodized BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-52230G-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 6.7°C/W
Material: Aluminum
Material Finish: Blue Anodized
Fin Style: Angled Fin
Shape: Square
Color: Blue
Dimension: H  12.5mm x L  23mm x W  23mm
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.60
USD
Quantity
Unit Price
1
$7.60
4
$7.50
15
$7.40
30
$7.35
75+
$7.24
Product Variant Information section