text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-52150B-C1-R0

maxiFLOW Series 15 x 15 x 7.5 mm 19.7° C/W Blue Anodized BGA Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-52150B-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 19.7°C/W
Material: Aluminum
Material Finish: Blue Anodized
Fin Style: Angled Fin
Shape: Square
Color: Blue
Dimension: H  7.5mm x L  15mm x W  15mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.09
USD
Quantity
Unit Price
1
$6.09
5
$6.04
20
$5.96
40
$5.92
100+
$5.84
Product Variant Information section