Manufacturer Part #
574502B00000G
TO-220 Package 21.20 C/W Thermal Resistance Labour Saving Action Heat Sink
Product Specification Section
Boyd 574502B00000G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Boyd 574502B00000G - Technical Attributes
Attributes Table
Thermal Resistance: | 21.2°C/W |
Material: | Black Anodized |
Dimension: | H 19.05mm x L 9.02mm x W 21.84mm |
Pricing Section
Global Stock:
16,039
USA:
1,039
Germany (Online Only):
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.23
30
$1.21
100
$1.19
300
$1.18
1,000+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag