text.skipToContent text.skipToNavigation

Manufacturer Part #

217-36CTRE6

217 Series 18.8 x 15.2 x 9.1 mm 16° C/W Thermal Resistance Press Fit Heatsink

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
Wakefield Thermal 217-36CTRE6 - Technical Attributes
Attributes Table
Thermal Resistance: 16°C/W
Material: Copper
Dimension: H  9.14mm x L  18.8mm x W  15.24mm
Mounting Method: Press Fit
Pricing Section
Global Stock:
11,250
USA:
11,250
8,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$97.50
USD
Quantity
Web Price
250
$0.39
500
$0.38
750
$0.375
1,000
$0.37
1,250+
$0.355
Product Variant Information section