text.skipToContent text.skipToNavigation

Manufacturer Part #

CFM-6015V-154-362

Fan Tubeaxial 12VDC Square - 60mm L x 60mm

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CFM-6015V-154-362 - Technical Attributes
Attributes Table
Type: Axial Square
Air Flow: 30.4CFM
Noise: 36.2dBA
Voltage Rating: 4.5V to 13.8V
RPM: 5400RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  60mm x W  60mm x H  15mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.81
USD
Quantity
Web Price
1
$5.81
15
$5.56
40
$5.41
100
$5.28
250+
$4.99
Product Variant Information section