text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0712HHB

AFB Series Square 12VDC 4300 RPM 2 Wire Leads 70X15MM Fan Axial

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0712HHB - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 37.54CFM
Noise: 38.5dBA
Voltage Rating: 12V
Rated Power: 3.12W
RPM: 4300RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  70mm x W  15mm x H  70mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
224
Multiple Of:
224
Total
$1,962.24
USD
Quantity
Unit Price
224+
$8.76
Product Variant Information section