08038FB-A1L-EA-00 in Box by NMB | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

08038FB-A1L-EA-00

80 x 38 mm 3250 RPM 32 CFM Aluminum Case 2 Terminal Ball Bearing AC Axial Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 08038FB-A1L-EA-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 32CFM
Noise: 44dBA
Voltage Rating: 115V
Rated Power: 8.5W
RPM: 3250RPM
No of Terminals: 4
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  80mm x W  80mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$448.00
USD
Quantity
Unit Price
1
$11.57
4
$11.41
15
$11.26
25
$11.20
50+
$11.02
Product Variant Information section