text.skipToContent text.skipToNavigation

Manufacturer Part #

08020SA-12M-AL-00

80x20mm, 12VDC, 39.9CFM, 3700RPM, 37.5dB, 3 wire, Locked Rotor, Ball Bearing, R

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 08020SA-12M-AL-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 39.9CFM
Noise: 37.5dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  20mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$1,029.60
USD
Quantity
Unit Price
120+
$8.58
Product Variant Information section