text.skipToContent text.skipToNavigation

Manufacturer Part #

07530GA-24M-AA-00

75 x 30 mm 24 V 10.5 CFM 3000 RPM 38.5 dB Ball Bearing DC Blower Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 07530GA-24M-AA-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 10.6CFM
Noise: 38.5dBA
Voltage Rating: 24V
Dimension: L  75mm x W  30mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
80+
$10.25
Product Variant Information section