text.skipToContent text.skipToNavigation

Manufacturer Part #

03828DA-12R-AU-00

38 x 38 x 28 mm 22000 RPM 21.5 CFM 12 V 2 Wire Ball Bearing Telecom Fan

ECAD Model:
Mfr. Name: NMB
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NMB 03828DA-12R-AU-00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 21.54CFM
Noise: 58dBA
Voltage Rating: 12V
Rated Power: 7.56W
RPM: 22000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
175
Multiple Of:
175
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,958.25
USD
Quantity
Web Price
175+
$11.19
Product Variant Information section