Manufacturer Part #
S32T
S Series 3PDT On-None-On Solder Lug Medium/High Capacity Standard Toggle Switch
Product Specification Section
NKK Switches S32T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches S32T - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | 3PDT |
Contact Material: | Silver Over Copper |
Actuator Type: | Round |
Bushing Style: | Threaded |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$20.63
3
$20.35
5
$20.22
20
$19.87
30+
$19.65
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount