text.skipToContent text.skipToNavigation

Manufacturer Part #

S309T

S Series SPDT On-Off-Mom Solder Lug Medium/High Capacity Standard Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches S309T - Technical Attributes
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: SPDT
Contact Material: Silver Over Copper
Actuator Type: Toggle
Bushing Style: Threaded
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
246
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$263.25
USD
Quantity
Unit Price
1
$10.88
4
$10.73
15
$10.58
25
$10.53
50+
$10.36
Product Variant Information section