text.skipToContent text.skipToNavigation

Manufacturer Part #

B13AP

B Series Submini SPDT On-Off-On Standard Round Through Hole Toggle Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches B13AP - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Actuator Type: Round
Bushing Style: Unthreaded
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,731
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$106.25
USD
Quantity
Unit Price
1
$4.41
10
$4.32
25
$4.25
50
$4.20
125+
$4.09
Product Variant Information section